



SCT12A2DHKR | |
|---|---|
DigiKey Part Number | 5814-SCT12A2DHKRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCT12A2DHKR |
Description | 2.7V~20V, 15A Fully Integrated S |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 15A (Switch) 20-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 21V |
Part Status Active | Current - Output |
Function Step-Up | Frequency - Switching 200kHz ~ 1MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package 20-DFN (3.5x4.5) |

