WBB-AFWS61M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCS
In Stock: 180
Unit Price: 23,03000 €
Datasheet

Direct


SCS
In Stock: 221
Unit Price: 18,63000 €
Datasheet

Direct


SCS
In Stock: 3.362
Unit Price: 8,49000 €
Datasheet
Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Light Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Light Blue
SCS - A Minute with Miranda - How to Wear a Wrist Strap

WBB-AFWS61M

DigiKey Part Number
SCP328-ND
Manufacturer
Manufacturer Product Number
WBB-AFWS61M
Description
ESD WRIST BAND W/6' CORD
Customer Reference
Detailed Description
Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Light Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Wrist Strap with Cord
Cord Type
Coiled
Cord Termination
4mm Snap Socket, Banana Plug
Cord Length
6' (1.83m)
Number of Conductors
1
Strap Closure
Cam Lock
Strap Material
Elastic Fabric
Strap Termination
4mm Snap Stud
Resistance
1 MOhms
Size
One Size
Color
Light Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes