
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Banana Plug | |
Cord Length | 6' (1.83m) | |
Number of Conductors | 1 | |
Strap Closure | Expansion | |
Strap Material | Stainless Steel | |
Strap Termination | 4mm Snap Stud | |
Resistance | 1 MOhms | |
Size | One Size | |
Color | Blue | |
Features | Includes Alligator Clip Adapter |


