
TM36600L1GR | |
|---|---|
DigiKey Part Number | TM36600L1GR-ND |
Manufacturer | |
Manufacturer Product Number | TM36600L1GR |
Description | TABLE MAT VINYL GRAY 50' |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Runner Grounding Mat Vinyl Gray 50' (15.24m) X 3' (0.91m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 3' (0.91m) | |
Thickness | 0.093" (2.36mm) | |
Color | Gray | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Dissipative | |
Includes | - |

