
TM30720L3BL | |
|---|---|
DigiKey Part Number | TM30720L3BL-ND |
Manufacturer | |
Manufacturer Product Number | TM30720L3BL |
Description | TABLE MAT VINYL BLUE 60' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Vinyl Blue 60' (18.29m) X 2.5' (0.76m) |
Category | Length 60' (18.29m) |
Manufacturer SCS | Width 2.5' (0.76m) |
Packaging Bulk | Thickness 0.14" (3.56mm) |
Part Status Obsolete | Color Blue |
Mat Type Table, Workbench Runner | Material Vinyl |
Shape Rectangle | Features Conductive, Dissipative |

