
TM30600L3GR | |
|---|---|
DigiKey Part Number | TM30600L3GR-ND |
Manufacturer | |
Manufacturer Product Number | TM30600L3GR |
Description | TABLE MAT VINYL GRAY 50' |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Runner Grounding Mat Vinyl Gray 50' (15.24m) X 2.5' (0.76m) |
Category | Width 2.5' (0.76m) |
Manufacturer SCS | Thickness 0.13" (3.30mm) |
Packaging Bulk | Color Gray |
Part Status Not For New Designs | Material Vinyl |
Mat Type Table, Workbench Runner | Number of Layers 3 |
Shape Rectangle | Features Dissipative |
Length 50' (15.24m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 732,99000 € | 732,99 € |
| Unit Price without VAT: | 732,99000 € |
|---|---|
| Unit Price with VAT: | 872,25810 € |

