Direct

TM301200L3GR | |
|---|---|
DigiKey Part Number | TM301200L3GR-ND |
Manufacturer | |
Manufacturer Product Number | TM301200L3GR |
Description | TABLE MAT VINYL GRAY 100' |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Runner Grounding Mat Vinyl Gray 100' (30.48m) X 2.5' (0.76m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 100' (30.48m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.13" (3.30mm) | |
Color | Gray | |
Material | Vinyl | |
Number of Layers | 3 | |
Features | Dissipative | |
Includes | - |


