
TM2471.5L3BL | |
|---|---|
DigiKey Part Number | TM2471.5L3BL-ND |
Manufacturer | |
Manufacturer Product Number | TM2471.5L3BL |
Description | TABLE MAT VINYL BLUE 5.96' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Blue 5.96' (1.82m) X 2' (0.61m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 5.96' (1.82m) | |
Width | 2' (0.61m) | |
Thickness | 0.14" (3.56mm) | |
Color | Blue | |
Material | Vinyl | |
Features | Conductive, Dissipative | |
Includes | Ground Snap (2) |

