
TM24600L3GR | |
|---|---|
DigiKey Part Number | TM24600L3GR-ND |
Manufacturer | |
Manufacturer Product Number | TM24600L3GR |
Description | FLOOR RUNNER VINYL GRAY 50' |
Customer Reference | |
Detailed Description | Dissipative Floor Runner Grounding Mat Vinyl Gray 50' (15.24m) X 2' (0.61m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mat Type | Floor Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 2' (0.61m) | |
Thickness | 0.13" (3.30mm) | |
Color | Gray | |
Material | Vinyl | |
Number of Layers | 3 | |
Features | Dissipative | |
Includes | - | |
Base Product Number |

