
TM24600L1BL | |
|---|---|
DigiKey Part Number | TM24600L1BL-ND |
Manufacturer | |
Manufacturer Product Number | TM24600L1BL |
Description | TABLE MAT VINYL BLUE 50' |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Runner Grounding Mat Vinyl Blue 50' (15.24m) X 2' (0.61m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 2' (0.61m) | |
Thickness | 0.093" (2.36mm) | |
Color | Blue | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Dissipative | |
Includes | - |

