
TM2448L3GR | |
|---|---|
DigiKey Part Number | TM2448L3GR-ND |
Manufacturer | |
Manufacturer Product Number | TM2448L3GR |
Description | TABLE MAT VINYL GRAY 4' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Gray 4' (1.22m) X 2' (0.61m) |
Category | Width 2' (0.61m) |
Manufacturer SCS | Thickness 0.14" (3.56mm) |
Packaging Bulk | Color Gray |
Part Status Obsolete | Material Vinyl |
Mat Type Table, Workbench | Number of Layers 3 |
Shape Rectangle | Features Conductive, Dissipative |
Length 4' (1.22m) | Includes Ground Snap (2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8213 | SCS | 95 | SCP221-ND | 104,89000 € | Direct |


