Similar

Category | Width 2' (0.61m) |
Manufacturer SCS | Thickness 0.14" (3.56mm) |
Packaging Bulk | Color Blue |
Part Status Obsolete | Material Vinyl |
Mat Type Table, Workbench Runner | Number of Layers 1 |
Shape Rectangle | Features Conductive, Dissipative |
Length 40' (12.19m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM24600L3BL | SCS | 20 | SCP451-ND | 656,04000 € | Similar |


