
TM2436L3BL-L | |
|---|---|
DigiKey Part Number | TM2436L3BL-L-ND |
Manufacturer | |
Manufacturer Product Number | TM2436L3BL-L |
Description | TABLE MAT VINYL BLUE 3' |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Vinyl Blue 3' (0.91m) X 2' (0.61m) |
Category | Width 2' (0.61m) |
Manufacturer SCS | Color Blue |
Packaging Bulk | Material Vinyl |
Part Status Obsolete | Number of Layers 3 |
Mat Type Table, Workbench | Features Dissipative |
Shape Rectangle | Includes Ground Cord |
Length 3' (0.91m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42460 | Desco | 13 | 16-1092-ND | 106,03000 € | Similar |


