
TM24288L3GR | |
|---|---|
DigiKey Part Number | TM24288L3GR-ND |
Manufacturer | |
Manufacturer Product Number | TM24288L3GR |
Description | TABLE MAT VINYL GRAY 24' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Vinyl Gray 24' (7.32m) X 2' (0.61m) |
Category | Width 2' (0.61m) |
Manufacturer SCS | Thickness 0.14" (3.56mm) |
Packaging Bulk | Color Gray |
Part Status Obsolete | Material Vinyl |
Mat Type Table, Workbench Runner | Number of Layers 3 |
Shape Rectangle | Features Conductive, Dissipative |
Length 24' (7.32m) |

