
SIGN17X22S | |
|---|---|
DigiKey Part Number | SIGN17X22S-ND |
Manufacturer | |
Manufacturer Product Number | SIGN17X22S |
Description | SIGN ESD/STATIC WARN 17"X22" |
Customer Reference | |
Detailed Description | Black Legend, Yellow Background ATTENTION - ESD CONTROL AREA, Wear Proper Electrostatic Grounding Equipment At All Times (in Spanish language) |
Category | Color Black Legend, Yellow Background |
Manufacturer SCS | For Use With/Related Products Static Sensitive |
Packaging Bulk | Label Type ATTENTION - ESD CONTROL AREA, Wear Proper Electrostatic Grounding Equipment At All Times (in Spanish language) |
Part Status Obsolete | Label Size 17.00" L x 22.00" W (431.8mm x 558.8mm) |

