
SIGN17X22E | |
|---|---|
DigiKey Part Number | SIGN17X22E-ND |
Manufacturer | |
Manufacturer Product Number | SIGN17X22E |
Description | SIGN ESD/STATIC WARN 22"X17" |
Customer Reference | |
Detailed Description | Paper Black Legend, Yellow Background |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Paper | |
Label Type | - | |
Label Size | 22.00" L x 17.00" W (558.8mm x 431.8mm) |

