


SG100203610 | |
|---|---|
DigiKey Part Number | 1569-SG100203610-ND |
Manufacturer | |
Manufacturer Product Number | SG100203610 |
Description | BAG STATIC SHIELD MTL IN 20"X36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <20nJ Energy Shielding Silver 20" (508mm) X 36" (914.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <20nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 36" (914.4mm) | |
Width - Inside | 20" (508mm) | |
Tensile Strength | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,25000 € | 321,25 € |
| Unit Price without VAT: | 321,25000 € |
|---|---|
| Unit Price with VAT: | 382,28750 € |

