Image for RM2460L2RBL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM2460L2RBL

DigiKey Part Number
RM2460L2RBL-ND
Manufacturer
Manufacturer Product Number
RM2460L2RBL
Description
TABLE MAT RUBBER BLUE 5'
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 5' (1.52m) X 2' (0.61m)
Product Attributes
Filter Similar Products
Category
Width
2' (0.61m)
Manufacturer
SCS
Thickness
0.06" (1.52mm)
Series
Color
Blue
Packaging
Bulk
Material
Rubber
Part Status
Obsolete
Number of Layers
2
Mat Type
Table, Workbench
Features
Conductive, Dissipative
Shape
Rectangle
Includes
Ground Snap (2)
Length
5' (1.52m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.