
RM2436L2RGR | |
|---|---|
DigiKey Part Number | RM2436L2RGR-ND |
Manufacturer | |
Manufacturer Product Number | RM2436L2RGR |
Description | TABLE MAT RUBBER GRAY 3' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Gray 3' (0.91m) X 2' (0.61m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 3' (0.91m) | |
Width | 2' (0.61m) | |
Thickness | 0.06" (1.52mm) | |
Color | Gray | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | Ground Snap (2) |

