
RACC121M | |
|---|---|
DigiKey Part Number | RACC121M-ND |
Manufacturer | |
Manufacturer Product Number | RACC121M |
Description | GROUND CORD COILED 12' RA PLUG |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 12' (3.66m) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cord (For Wrist Straps) | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Right Angle Banana Plug | |
Cord Length | 12' (3.66m) | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Size | - | |
Color | Black | |
Features | - |



