
PCL1002832 | |
|---|---|
DigiKey Part Number | 1569-PCL1002832-ND |
Manufacturer | |
Manufacturer Product Number | PCL1002832 |
Description | STATIC SHIELD BAG, PCL100 CLEAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 28" (711.2mm) X 32" (812.8mm) |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bulk | Length - Inside 32" (812.8mm) |
Part Status Active | Width - Inside 28" (711.2mm) |
Type Static Shielding Bag | Tensile Strength 4600 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 255,24500 € | 5.104,90 € |
| Unit Price without VAT: | 255,24500 € |
|---|---|
| Unit Price with VAT: | 303,74155 € |

