
PCL1001818 | |
|---|---|
DigiKey Part Number | 16-PCL1001818-ND |
Manufacturer | |
Manufacturer Product Number | PCL1001818 |
Description | BAG STATIC SHIELD MTL IN 18"X18" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 18" (457.2mm) X 18" (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 18" (457.2mm) | |
Width - Inside | 18" (457.2mm) | |
Tensile Strength | 4600 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 € | 89,66 € |
| Unit Price without VAT: | 89,66000 € |
|---|---|
| Unit Price with VAT: | 106,69540 € |

