
MWS121M | |
|---|---|
DigiKey Part Number | MWS121M-ND |
Manufacturer | |
Manufacturer Product Number | MWS121M |
Description | WRIST STRAP ADJ 12' CORD W/RES |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 12' (3.66m) One Size 1 MOhms Maroon |
Category | Cord Length 12' (3.66m) |
Manufacturer SCS | Strap Closure Expansion |
Packaging Bulk | Strap Material Elastic Fabric |
Part Status Obsolete | Strap Termination 4mm Snap Stud |
Type Wrist Strap with Cord | Resistance 1 MOhms |
Cord Type Coiled | Size One Size |
Cord Termination 4mm Snap Socket, Banana Plug | Color Maroon |

