HGC1M-ORG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCS
In Stock: 30
Unit Price: 10,22000 €
Datasheet
Heel Strap, Shoe Strap One Size 1 MOhms Black, Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heel Strap, Shoe Strap One Size 1 MOhms Black, Orange
SCS - Testing ESD Footwear

HGC1M-ORG

DigiKey Part Number
HGC1M-ORG-ND
Manufacturer
Manufacturer Product Number
HGC1M-ORG
Description
ORANGE HEEL GROUNDER CUP 1 MEG
Customer Reference
Detailed Description
Heel Strap, Shoe Strap One Size 1 MOhms Black, Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Heel Strap, Shoe Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Hook and Loop
Strap Material
Nylon
Strap Termination
-
Resistance
1 MOhms
Size
One Size
Color
Black, Orange
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes