HGC1M-ECG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Transforming Technologies
In Stock: 151
Unit Price: 6,61000 €
Datasheet
Heel Strap, Shoe Strap One Size 1 MOhms Black, Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heel Strap, Shoe Strap One Size 1 MOhms Black, Green
SCS - Testing ESD Footwear

HGC1M-ECG

DigiKey Part Number
SCP550-ND
Manufacturer
Manufacturer Product Number
HGC1M-ECG
Description
ECONOMY CUP GROUNDER GREEN
Customer Reference
Detailed Description
Heel Strap, Shoe Strap One Size 1 MOhms Black, Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Heel Strap, Shoe Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Hook and Loop
Strap Material
Rubber
Strap Termination
-
Resistance
1 MOhms
Size
One Size
Color
Black, Green
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes