
DWCC61M | |
|---|---|
DigiKey Part Number | DWCC61M-ND |
Manufacturer | |
Manufacturer Product Number | DWCC61M |
Description | DUAL WIRE 6 FOOT COIL CORD 1 MEG |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Gray |
Category | Cord Type Coiled |
Manufacturer SCS | Cord Length 6' (1.83m) |
Packaging Bulk | Number of Conductors 2 |
Part Status Obsolete | Resistance 1 MOhms |
Type Cord (For Wrist Straps) | Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2234 | SCS | 162 | SCP527-ND | 24,87000 € | Similar |


