
DWAFWS61M | |
|---|---|
DigiKey Part Number | DWAFWS61M-ND |
Manufacturer | |
Manufacturer Product Number | DWAFWS61M |
Description | DUAL WIRE ADJ WRIST STRAP WITH 6 |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Blue, Gray |
Category | Number of Conductors 2 |
Manufacturer SCS | Strap Material Elastic Fabric |
Packaging Bulk | Strap Termination 10mm Snap Stud |
Part Status Obsolete | Resistance 1 MOhms |
Type Wrist Strap with Cord | Size One Size |
Cord Type Coiled | Color Blue, Gray |
Cord Length 6' (1.83m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19690 | Desco | 414 | 16-1503-ND | 20,35000 € | Similar |


