
DBWS-7 | |
|---|---|
DigiKey Part Number | DBWS-7-ND |
Manufacturer | |
Manufacturer Product Number | DBWS-7 |
Description | DRK BLU WRIST BAND 7MM SNAP IM R |
Customer Reference | |
Detailed Description | Wrist Strap Dark Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wrist Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Size | - | |
Color | Dark Blue | |
Features | - |



