
D377.519 | |
|---|---|
DigiKey Part Number | 1569-D377.519-ND |
Manufacturer | |
Manufacturer Product Number | D377.519 |
Description | MOISTURE BARRIER BAG DS3700 7.5X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 7.75" (196.9mm) X 19" (482.6mm) |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 4.0 mil (101.6 microns) |
Packaging Bulk | Length - Inside 19" (482.6mm) |
Part Status Active | Width - Inside 7.75" (196.9mm) |
Type Moisture Barrier Bag | Tensile Strength 9900 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 231,74600 € | 2.317,46 € |
| Unit Price without VAT: | 231,74600 € |
|---|---|
| Unit Price with VAT: | 275,77774 € |

