
D3723.518 | |
|---|---|
DigiKey Part Number | 1569-D3723.518-ND |
Manufacturer | |
Manufacturer Product Number | D3723.518 |
Description | MOISTURE BARRIER BAG, DRI-SHIELD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 18" (457.2mm) X 23.5" (596.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Moisture Barrier Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 4.0 mil (101.6 microns) | |
Length - Inside | 23.5" (596.9mm) | |
Width - Inside | 18" (457.2mm) | |
Tensile Strength | 9900 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 355,02360 € | 17.751,18 € |
| Unit Price without VAT: | 355,02360 € |
|---|---|
| Unit Price with VAT: | 422,47808 € |

