
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 4.0 mil (101.6 microns) |
Packaging Bulk | Length - Inside 17.5" (444.5mm) |
Part Status Obsolete | Width - Inside 16.5" (419.1mm) |
Type Moisture Barrier Bag | Tensile Strength 9900 psi |
Metal Layer In | Color Silver |

