
D371420 | |
|---|---|
DigiKey Part Number | 1569-D371420-ND |
Manufacturer | |
Manufacturer Product Number | D371420 |
Description | MOISTURE BARRIER BAG DRI-SHIELD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 20" (508mm) X 14" (355.6mm) |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 4.0 mil (101.6 microns) |
Packaging Bulk | Length - Inside 14" (355.6mm) |
Part Status Active | Width - Inside 20" (508mm) |
Type Moisture Barrier Bag | Color Silver |
Metal Layer None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,40331 € | 2.403,31 € |
| Unit Price without VAT: | 2,40331 € |
|---|---|
| Unit Price with VAT: | 2,85994 € |

