


Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 4.0 mil (101.6 microns) |
Packaging Bulk | Length - Inside 20" (508mm) |
Part Status Active | Width - Inside 10" (254mm) |
Type Moisture Barrier Bag | Tensile Strength 9900 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07070 € | 1.070,70 € |
| Unit Price without VAT: | 1,07070 € |
|---|---|
| Unit Price with VAT: | 1,27413 € |

