
D34Z814 | |
|---|---|
DigiKey Part Number | 1569-D34Z814-ND |
Manufacturer | |
Manufacturer Product Number | D34Z814 |
Description | MOISTURE BARRIER BAG, DRI-SHIELD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 14" (355.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Moisture Barrier Bag | |
Metal Layer | None | |
Static Discharge Shielding | <10nJ | |
Closure System | Zip Lock | |
Thickness | 4.0 mil (101.6 microns) | |
Length - Inside | 14" (355.6mm) | |
Width - Inside | 8" (203.2mm) | |
Tensile Strength | 6000 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 121,64600 € | 2.432,92 € |
| Unit Price without VAT: | 121,64600 € |
|---|---|
| Unit Price with VAT: | 144,75874 € |

