
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 4.0 mil (101.6 microns) |
Packaging Bulk | Length - Inside 9" (228.6mm) |
Part Status Active | Width - Inside 9" (228.6mm) |
Type Moisture Barrier Bag | Tensile Strength 6000 psi |
Metal Layer None | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 51,99700 € | 1.559,91 € |
| Unit Price without VAT: | 51,99700 € |
|---|---|
| Unit Price with VAT: | 61,87643 € |

