
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Moisture Barrier Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 4.0 mil (101.6 microns) | |
Length - Inside | 9" (228.6mm) | |
Width - Inside | 5" (127mm) | |
Tensile Strength | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 51,73000 € | 1.551,90 € |
| Unit Price without VAT: | 51,73000 € |
|---|---|
| Unit Price with VAT: | 61,55870 € |

