Moisture Barrier Bag <10nJ Energy Shielding Silver 8.5" (215.9mm) X 7" (177.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Moisture Barrier Bag <10nJ Energy Shielding Silver 8.5" (215.9mm) X 7" (177.8mm)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

D348.57

DigiKey Part Number
SCP623-ND
Manufacturer
Manufacturer Product Number
D348.57
Description
MBB IN 8.5"X7"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 8.5" (215.9mm) X 7" (177.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Active
Type
Moisture Barrier Bag
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
4.0 mil (101.6 microns)
Length - Inside
7" (177.8mm)
Width - Inside
8.5" (215.9mm)
Tensile Strength
6000 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,37000 €0,37 €
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €