
D342026 | |
|---|---|
DigiKey Part Number | 1569-D342026-ND |
Manufacturer | |
Manufacturer Product Number | D342026 |
Description | MOISTURE BARRIER BAG. DRI-SHIEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 20" (508mm) X 26" (660.4mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 4.0 mil (101.6 microns) |
Packaging Bulk | Length - Inside 26" (660.4mm) |
Part Status Active | Width - Inside 20" (508mm) |
Type Moisture Barrier Bag | Tensile Strength 6000 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 233,86700 € | 4.677,34 € |
| Unit Price without VAT: | 233,86700 € |
|---|---|
| Unit Price with VAT: | 278,30173 € |

