
D341630 | |
|---|---|
DigiKey Part Number | 1569-D341630-ND |
Manufacturer | |
Manufacturer Product Number | D341630 |
Description | MOISTURE BARRIER BAG, DRI-SHIELD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 16" (406.4mm) X 30" (762mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 4.0 mil (101.6 microns) |
Packaging Bulk | Length - Inside 30" (762mm) |
Part Status Active | Width - Inside 16" (406.4mm) |
Type Moisture Barrier Bag | Tensile Strength 6000 psi |
Metal Layer None | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 228,67000 € | 2.286,70 € |
| Unit Price without VAT: | 228,67000 € |
|---|---|
| Unit Price with VAT: | 272,11730 € |

