
D341430 | |
|---|---|
DigiKey Part Number | 1569-D341430-ND |
Manufacturer | |
Manufacturer Product Number | D341430 |
Description | MOISTURE BARRIER BAG, DRI-SHIELD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 14" (355.6mm) X 30" (762mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Moisture Barrier Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 4.0 mil (101.6 microns) | |
Length - Inside | 30" (762mm) | |
Width - Inside | 14" (355.6mm) | |
Tensile Strength | 6000 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 600,76333 € | 9.011,45 € |
| Unit Price without VAT: | 600,76333 € |
|---|---|
| Unit Price with VAT: | 714,90836 € |

