Moisture Barrier Bag <10nJ Energy Shielding Silver 8.5" (215.9mm) X 18" (457.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D308.518

DigiKey Part Number
D308.518-ND
Manufacturer
Manufacturer Product Number
D308.518
Description
MBB IN 8.5"X18"
Customer Reference
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 8.5" (215.9mm) X 18" (457.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Obsolete
Type
Moisture Barrier Bag
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
6.0 mil (152.4 microns)
Length - Inside
18" (457.2mm)
Width - Inside
8.5" (215.9mm)
Tensile Strength
3800 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.