
D3078 | |
|---|---|
DigiKey Part Number | 1569-D3078-ND |
Manufacturer | |
Manufacturer Product Number | D3078 |
Description | MOISTURE BARRIER BAG DRI-SHIELD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding White 7" (177.8mm) X 8" (203.2mm) |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 6.0 mil (152.4 microns) |
Packaging Bulk | Length - Inside 8" (203.2mm) |
Part Status Active | Width - Inside 7" (177.8mm) |
Type Moisture Barrier Bag | Color White |
Metal Layer None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29652 € | 593,04 € |
| Unit Price without VAT: | 0,29652 € |
|---|---|
| Unit Price with VAT: | 0,35286 € |

