
D30710 | |
|---|---|
DigiKey Part Number | 1569-D30710-ND |
Manufacturer | |
Manufacturer Product Number | D30710 |
Description | MOISTURE BARRIER BAG DRI-SHIELD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 7" (177.8mm) X 10" (254mm) |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 6.0 mil (152.4 microns) |
Packaging Bulk | Length - Inside 10" (254mm) |
Part Status Active | Width - Inside 7" (177.8mm) |
Type Moisture Barrier Bag | Tensile Strength 3800 psi |
Metal Layer None | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 412,37150 € | 8.247,43 € |
| Unit Price without VAT: | 412,37150 € |
|---|---|
| Unit Price with VAT: | 490,72209 € |

