
D302030 | |
|---|---|
DigiKey Part Number | 1569-D302030-ND |
Manufacturer | |
Manufacturer Product Number | D302030 |
Description | MOISTURE BARRIER BAG, DRI-SHIELD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 20" (508mm) X 30" (762mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Moisture Barrier Bag | |
Metal Layer | None | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 6.0 mil (152.4 microns) | |
Length - Inside | 30" (762mm) | |
Width - Inside | 20" (508mm) | |
Tensile Strength | 3800 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,44000 € | 410,44 € |
| Unit Price without VAT: | 410,44000 € |
|---|---|
| Unit Price with VAT: | 488,42360 € |

