


Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 6.0 mil (152.4 microns) |
Packaging Bulk | Length - Inside 18" (457.2mm) |
Part Status Active | Width - Inside 18" (457.2mm) |
Type Moisture Barrier Bag | Tensile Strength 3800 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

