
D301616 | |
|---|---|
DigiKey Part Number | 1569-D301616-ND |
Manufacturer | |
Manufacturer Product Number | D301616 |
Description | MOISTURE BARRIER BAG, DRI-SHIEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag Energy Shielding Silver 16" (406.4mm) X 16" (406.4mm) |
Category | Metal Layer None |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 4.5 mil (114.3 microns) |
Packaging Bulk | Length - Inside 16" (406.4mm) |
Part Status Active | Width - Inside 16" (406.4mm) |
Type Moisture Barrier Bag | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 207,07800 € | 2.070,78 € |
| Unit Price without VAT: | 207,07800 € |
|---|---|
| Unit Price with VAT: | 246,42282 € |

