
D301324 | |
|---|---|
DigiKey Part Number | 1569-D301324-ND |
Manufacturer | |
Manufacturer Product Number | D301324 |
Description | MOISTURE BARRIER BAG, DRI-SHIELD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 13" (330.2mm) X 24" (609.6mm) |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 6.0 mil (152.4 microns) |
Packaging Bulk | Length - Inside 24" (609.6mm) |
Part Status Active | Width - Inside 13" (330.2mm) |
Type Moisture Barrier Bag | Color Silver |
Metal Layer None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,04256 € | 2.042,56 € |
| Unit Price without VAT: | 2,04256 € |
|---|---|
| Unit Price with VAT: | 2,43065 € |

