
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 6.0 mil (152.4 microns) |
Packaging Bulk | Length - Inside 24" (609.6mm) |
Part Status Obsolete | Width - Inside 12" (304.8mm) |
Type Moisture Barrier Bag | Tensile Strength 3800 psi |
Metal Layer In | Color Silver |

