
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 7.0 mil (177.8 microns) |
Packaging Bulk | Length - Inside 26" (660.4mm) |
Part Status Obsolete | Width - Inside 6" (152.4mm) |
Type Moisture Barrier Bag | Tensile Strength 6550 psi |
Metal Layer Dual Layer | Color Silver |

