
D27614 | |
|---|---|
DigiKey Part Number | 1569-D27614-ND |
Manufacturer | |
Manufacturer Product Number | D27614 |
Description | MOISTURE BARRIER BAG DRI-SHIELD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 14" (355.6mm) |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 7.0 mil (177.8 microns) |
Packaging Bulk | Length - Inside 14" (355.6mm) |
Part Status Active | Width - Inside 6" (152.4mm) |
Type Moisture Barrier Bag | Color Silver |
Metal Layer None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,57930 € | 868,95 € |
| Unit Price without VAT: | 0,57930 € |
|---|---|
| Unit Price with VAT: | 0,68937 € |

